OSRAM 4058075112568 LED STAR PAR16 4.3W 827 GU10 Bulb

MPN
4058075112568
Brand
OSRAM
Order Code
41-0511
Country of Origin
China
View Full Product Range (32)

Discontinued


OSRAM 4058075112568 LED STAR PAR16 Bulb. Designed for both functionality and energy efficiency, this 4.3W GU10 bulb emits a warm white light (2700K) that creates a cozy atmosphere perfect for any setting
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 40mA
Diameter 50mm
Dim (Ø x L) 50 mm x 52 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 52mm
Light intensity 850cd
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 36°
Rated luminous flux 345lm
Rating 4.3W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 350.00lm
Weight 37g

Trustpilot