OSRAM 4058075112094 LED Retrofit CLASSIC A DIM 7.5W 827 Frosted E27 Bulb

MPN
4058075112094
Brand
Osram
Order Code
41-0341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Dimmable LED lamps, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 75W
Length 105mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 7.5W
Version matte
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot