OSRAM 4058075090569 LED BASE CLASSIC A 7W 827 Clear E27 Bulb

MPN
4058075090569
Brand
Osram
Order Code
41-0040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 402 in stock


Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 10000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 105mm
Light bulb features Filament
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 300°
Rated luminous flux 806lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot