OSRAM 4058075054240 LED Retrofit CLASSIC A DIM 7W 827 Frosted E27 Bulb

MPN
4058075054240
Brand
Osram
Order Code
41-0345
Country of Origin
China
View Full Product Range (43)

Discontinued


Dimmable LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 98 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 98mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 7W
Version matte
Weight 0.030000kg

Trustpilot