OSRAM 4052899195394 HALOPIN® SUPERSTAR 50 W 230 V G9 Bulb

MPN
4052899195394
Brand
OSRAM
Order Code
41-0012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

OSRAM 4052899195394 HALOPIN® SUPERSTAR 50W 230V G9 Bulb, a perfect blend of style and efficiency. This compact halogen bulb delivers a bright, crisp light that enhances any environment, making it ideal for accent lighting, decorative fixtures, or task areas. With an impressive lifespan, you’ll enjoy consistent, high-quality illumination while saving on energy costs.
Type Pin base
Colour 2800K
Dimmable Yes
Base G9
Operating Voltage 230V
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Durability rating 2000h
Energy Consumption 48 kWh/year
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 60W
Ignition time 0.00s
Length 43mm
Light bulb features dimmable
Luminous Flux 740lm
Mercury content 0.0mg
Power Factor 1.00
Product lifespan approx 2000h
Rated luminous flux 740lm
Rating 50W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Weight 3.192g

Reviews

Be the first to submit a review

Trustpilot