OSRAM 4050300941240 PURITEC® HNS® 11 W G23 Bulb

MPN
4050300941240
Brand
Osram
Order Code
41-0785
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OSRAM PURITEC® HNS® 11 W G23 Bulb, designed for superior efficiency and exceptional brightness
Type Rod shape
Base G23
Operating Voltage 91V
Diameter 12mm
Dim (Ø x L) 12 mm x 235.5 mm
Length 235.5mm
Product lifespan approx 8000h
Rating 11W
Total luminous flux 0lm

Reviews

Be the first to submit a review

Trustpilot