OSRAM 4050300941226 PURITEC® HNS® 9 W G23 Bulb

MPN
4050300941226
Brand
Osram
Order Code
41-0791
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

OSRAM PURITEC® HNS® 9 W G23 Bulb, the ultimate lighting solution for both home and commercial use.
Type Rod shape
Base G23
Operating Voltage 60V
Diameter 28mm
Dim (Ø x L) 28 mm x 165.5 mm
Length 165.5mm
Product lifespan approx 8000h
Rating 9W

Reviews

Be the first to submit a review

Trustpilot