OSRAM 4050300333588 OSRAM DULUX® F 24 W/840 2G10 Bulb

MPN
4050300333588
Brand
Osram
Order Code
41-0769
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM DULUX® F 24 W/840 2G10 Bulb. Designed to deliver a bright and inviting cool white light (4000K), this compact fluorescent bulb is ideal for both commercial and residential settings.
Type Tube shape
Colour 4000K
Dimmable No
Base 2G10
Colour rendering 840
Colour Rendering Index 80 Ra
Diameter 17.5mm
Dim (Ø x L) 17.5 mm x 165 mm
Energy Consumption 27 kWh/1000h
Energy efficiency rating G (A - G)
Length 165mm
Luminous Flux 1700lm
Product lifespan approx 13000h
Rating 24W
Total luminous flux 1700lm
Weight 0.090000kg

Reviews

Be the first to submit a review

Trustpilot