OSRAM 4008321945198 HALOPIN® SUPERSTAR 50 W 230 V G9 Bulb

MPN
4008321945198
Brand
OSRAM
Order Code
41-0011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 737 in stock

OSRAM 4008321945198 HALOPIN® SUPERSTAR 50 W 230 V G9 Bulb. Designed for energy efficiency and long-lasting performance, this bulb delivers a stunning light output that brightens up your interiors while reducing energy consumption
Type Pin base
Colour 2800K
Dimmable Yes
Base G9
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Energy Consumption 48 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 60W
Length 43mm
Light bulb features dimmable
Luminous Flux 740lm
Product lifespan approx 2000h
Rating 50W
Weight 3.192g

Reviews

Be the first to submit a review

Trustpilot