OSRAM 4008321620774 PURITEC® HNS® 16 W G5 Bulb

MPN
4008321620774
Brand
Osram
Order Code
41-0787
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM PURITEC® HNS® 16 W G5 Bulb. Designed for optimal performance, this high-quality fluorescent bulb boasts a compact size and powerful output, ensuring your space is lit with clarity and vibrancy.
Type Tube shape
Base G5
Diameter 16mm
Dim (Ø x L) 16 mm x 288 mm
Length 288mm
Product lifespan approx 8000h
Rating 16W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot