OSRAM 4008321383891 PURITEC® HNS® 7 W 2G7 Bulb

MPN
4008321383891
Brand
Osram
Order Code
41-0789
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

OSRAM PURITEC® HNS® 7 W 2G7 Bulb, designed to deliver exceptional lighting efficiency and clarity.
Type Rod shape
Base 2G7
Operating Voltage 37V
Diameter 28mm
Dim (Ø x L) 28 mm x 112 mm
Length 112mm
Product lifespan approx 9000h
Rating 7W

Reviews

Be the first to submit a review

Trustpilot