OSRAM 4008321204547 HALOPIN® SUPERSTAR 35 W 230 V G9 Bulb

MPN
4008321204547
Brand
Osram
Order Code
41-0009
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM 4008321204547 HALOPIN® SUPERSTAR 35 W 230 V G9 Bulb, designed to deliver stunning brilliance and energy efficiency. This compact halogen bulb offers a powerful 35 watts of light output while maintaining a long lifespan and providing excellent colour quality for all your home or office lighting needs.
Type Pin base
Colour Transparent
Dimmable Yes
Base G9
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Energy Consumption 35 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 40W
Length 43mm
Light bulb features dimmable
Luminous Flux 460lm
Product lifespan approx 2000h
Radiation Angle
Rating 35W
Weight 0.0100000000000

Reviews

Be the first to submit a review

Trustpilot