OSRAM 4008321201874 HALOSTAR® STAR 35 W 12 V GY6.35 Bulb

MPN
4008321201874
Brand
Osram
Order Code
41-0016
Country of Origin
Germany

Discontinued


Free-burning halogen lamps such as HALOSTAR STANDARD have lighting design and creates entirely new solutions with its decorative, brilliance mediating point light .
Type Pin base
Colour 2900K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Circuits 1000000
Colour Temperature Range 100
Diameter 12mm
Dim (Ø x L) 12 mm x 44 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Ignition time 0.00s
Length 44mm
Lifespan 2000h
Light bulb features dimmable
Luminous Flux 580lm
Mercury content 0.0mg
Power Factor 0.80
Product lifespan approx 2000h
Rated luminous flux 630lm
Rating 35W
Start-up time required to reach 60 % luminous flux (in sec) 0s
UV stop Yes

Trustpilot