OSRAM 4008321099501 POWERTRONIC® INTELLIGENT PTi I 70/220…240 I Bulb

MPN
4008321099501
Brand
Osram
Order Code
41-0781
Country of Origin
Bulgaria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OSRAM POWERTRONIC® INTELLIGENT PTi I 70/220…240 I Bulb, the perfect blend of efficiency and performance. Designed for optimal compatibility and featuring advanced electronic ballast technology, this bulb ensures unmatched energy-saving benefits while providing consistent light output
Type Electrical Ballast
Colour Colourless
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 171 x 83 x 32 mm
Enclosure (lighting ballast) incl. strain relief
Height 32mm
Input Voltage 230V
Length 171mm
Max. power 70W
Misc Attribute Compact
Number of lights (max.) 1
Protection Class IP20
Suitable For High pressure discharge lamp
Total output (max.) 70 W (1 x 70 W)
Weight 290g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot