OSRAM 3930TSP Truckstar Indicator bulb 4 W 24 V for vehicle lighting

MPN
3930TSP
Brand
Osram
EAN-13
4062172158343
Order Code
17-0713
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OSRAM 3930TSP is a Truckstar Pro T4W indicator bulb designed specifically for vehicle lighting applications, bearing the Manufacturer's Part Number which matches the product's alternative identification as OSRAM Automotive 3930TSP Indicator bulb 1 pc(s). This bulb operates at 4 watts and is compatible with 24-volt electrical systems, making it ideal for use in commercial vehicle lighting circuits where consistent performance is critical. The product is packaged in a pack containing 10 lamps, which is optimal for bulk replacement needs in automotive service environments. Its primary application is as a car replacement light bulb, commonly utilised in indicator or signalling systems within automotive lighting configurations, ensuring reliable visibility and safety on the road. The manufacturing codes 04062172158343 and 04062172158336 are indicative of its traceability and authenticity, assuring engineers and technicians of its genuine OSRAM quality.
Type T4W
Base BA9s
Colour White
Content 1
Dimensions (L x W x H) 9 x 27 x 9 mm
ECE Type approval Labels E1 37 R 0006
Height 9mm
Length 9mm
Light colour White
Operating Voltage 24V
Power 4 W
Product Type Indicator bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) T4W
Width 27mm

Reviews

Be the first to submit a review

Trustpilot