OSRAM 3438205 Outdoor Light Fittings White Durable Weather-Resistant

MPN
4099854454134
Brand
Osram
EAN-13
4099854454134
Order Code
19-4413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £22.25 £18.91
10+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 3438205, provides robust outdoor lighting solutions for diverse applications. The Osram SENSOR WALL 110DEG IP44 WT is a white, durable light fitting known for its weather-resistant qualities, making it suitable for outdoor environments such as gardens, patios, and building exteriors. Engineered to withstand various weather conditions, it features an IP44 protection rating, ensuring reliable performance in moderate rain and solid object intrusion up to 1 mm. Its 110-degree integrated sensor enhances energy efficiency by enabling automatic operation based on motion detection, making it ideal for use in residential or commercial settings where security and efficient lighting are essential. This product's resilient design and functionality make it an excellent choice for creating secure and well-illuminated outdoor spaces.
Type LED outdoor wall light
Product Type LED outdoor wall light

Reviews

Be the first to submit a review

Trustpilot