ORBIS OB270323 ALPHA QRS Timer DIN Rail Analog 230V Week Settings

Image Representative of Range

ORBIS OB270323 ALPHA QRS Timer DIN Rail Analog 230V Week Settings

MPN
OB270323
EAN-13
8426709001964
Order Code
10-1368
Country of Origin
Spain
View Full Product Range (5)

Discontinued


The Orbis Zeitschalttechnik OB270323 is a DIN rail mount timer designed for versatile weekly settings. This multifunction relay features a time delay function, making it suitable for applications such as controlling staircase light switches. It is ideal for various automation tasks and provides reliable operation at 230 V AC.
Type DIN rail mount timer
Contact Configuration 1 hange-over°C
Depth 57mm
Dim (W x H x D) 72 x 94 x 57mm
Height 94mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 1 Week settings
Misc Attribute 2 ALPHA QRS
Operating Voltage (AC) 230V
Power reserve 100h
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Width 72mm

Trustpilot