ORBIS OB270123 ALPHA QRD Timer 230V AC DIN Rail Mount Weekday Settings

Image Representative of Range

ORBIS OB270123 ALPHA QRD Timer 230V AC DIN Rail Mount Weekday Settings

MPN
OB270123
EAN-13
8426709001797
Order Code
10-1367
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £84.52 £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

ORBIS Zeitschalttechnik manufactures the OB270123 ALPHA QRD, a DIN rail mount timer designed for reliable weekday settings at 230 V AC. This multifunction relay includes features like a time delay and staircase light switching, making it ideal for automated lighting control. Typical applications include managing lighting schedules in residential and commercial buildings.
Type DIN rail mount timer
Contact Configuration 1 hange-over°C
Depth 57mm
Dim (W x H x D) 72 x 94 x 57mm
Height 94mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 1 Weekday settings
Misc Attribute 2 ALPHA QRD
Operating Voltage (AC) 230V
Power reserve 100h
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot