ORBIS OB270023 ALPHA D Timer 230V AC DIN Rail Mount Weekday Settings

Image Representative of Range

ORBIS OB270023 ALPHA D Timer 230V AC DIN Rail Mount Weekday Settings

MPN
OB270023
EAN-13
8426709001773
Order Code
10-1366
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ORBIS Zeitschalttechnik OB270023 ALPHA D is a DIN rail mount timer with weekday settings, ideal for precise time management in various applications. This multifunction relay operates at 230 V AC and is perfect for managing lighting systems such as staircase and delay switches. Some typical applications include controlling lighting schedules and automating electrical systems efficiently.
Type DIN rail mount timer
Contact Configuration 1 hange-over°C
Depth 57mm
Dim (W x H x D) 72 x 94 x 57mm
Height 94mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 1 Weekday settings
Misc Attribute 2 ALPHA D
Operating Voltage (AC) 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot