ORBIS OB251232 MINI T-QRD Timer 230V AC Surface Mount DIN Rail Compatible

MPN
OB251232
EAN-13
8426709100988
Order Code
10-1364
Country of Origin
Spain
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik MINI T-QRD 230 V is a surface mount timer designed for use with 230 V AC systems. This analogue timer is typically used for controlling lighting, heating, and other electrical devices in rail mounting applications. It supports efficient scheduling and automation in various building and industrial environments.
Type Surface mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 55 x 72 x 72 mm
Height 72mm
Length 55mm
Min. power reserve 100
Misc Attribute 1 MINI T-QRD 230 V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot