ORBIS OB251032 MINI T-D Timer 230V Surface Mount Analogue DIN Rail

MPN
OB251032
EAN-13
8426709102012
Order Code
10-1363
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ORBIS Zeitschalttechnik MINI T-D 230 V is a surface mount timer suitable for both 120 V AC and 230 V AC power applications. This analogue timer is ideal for precise control in lighting and HVAC systems. It combines reliability and versatility, making it perfect for domestic and commercial use.
Type Surface mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 55 x 72 x 72 mm
Height 72mm
Length 55mm
Misc Attribute 1 MINI T-D 230 V
Misc Attribute 2 analogue
Width 72mm

Reviews

Be the first to submit a review

Trustpilot