ORBIS OB250512 Timer 7-Day/24h Digital Surface Mount 3000W IP51

MPN
OB250512
EAN-13
8426709103330
Order Code
10-1362
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.28
10+ £95.33
100+ £95.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ORBIS Zeitschalttechnik OB250512 is a surface mount timer featuring a digital display for 7-day and 24-hour programming modes, capable of handling up to 3000 W. Designed with an IP51 rating, it offers protection against dust and limited water exposure, making it suitable for both residential and commercial settings. This device is typically used for automated control of lighting, heating, or other electrical appliances.
Type Surface mount timer
Block formation Daytime and week program
Depth 48mm
Dim (W x H x D) 100 x 48 x 48mm
Factory colour White
Height 48mm
IP Rating IP51
Max. switching capacity 3000W
Misc Attribute digital
Number of SPCs 40
Operating Voltage (AC) 230V
Summer/winter time automatic
Switching current (max.) 16A
Width 100mm

Reviews

Be the first to submit a review

Trustpilot