ORBIS OB200010 Flush-Mount Dimmer for LED Halogen Energy-Saving Bulbs

MPN
OB200010
EAN-13
8426709113513
Order Code
10-1358
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.41 £31.63
10+ £30.51
50+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ORBIS Zeitschalttechnik OB200010 is a versatile flush-mount dimmer suitable for light bulbs, energy-saving bulbs, halogen lamps, and LED bulbs. This device, offered by ORBIS Zeitschalttechnik, can be used in a variety of lighting applications, providing convenient control over illumination levels. Ideal for residential or commercial settings, it integrates easily into existing systems, enhancing energy efficiency and lighting management.
Type Flush-mount dimmer
Colour White
Dimensions (W x H) 40 mm x 40 mm
Height 40mm
Operating Voltage 230V
Power rating (max.) 150W
Power rating (min.) 100W
Suitable For Transformer (electric)
Switching capacity (energy saving bulbs) 100 VA
Switching capacity (halogen bulbs) 150W
Switching capacity (LED) 100VA
Switching capacity (light bulbs) 150W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot