Christmas Opening Hours and Delivery Dates here

ORBIS OB200007 TDR Flush Mount Time Switch 230V Lighting Control

Order Code:

10-1357

Brand: ORBIS Zeitschalttechnik MPN: OB200007 EAN-13: 8426709113131

Discontinued


The Orbis Zeitschalttechnik OB200007 TDR is a flush mount timer designed for 230 V applications, featuring a TEMPO LED display for easy programming. It is ideal for automating lighting controls and other electrical devices, enhancing energy efficiency and convenience. This reliable timer is perfect for use in residential or commercial settings.
Type TDR
Colour White
Depth 14mm
Dimensions (W x H x D) 40 x 40 x 14 mm
Height 40mm
IP Rating IP20
Max. switching capacity 150W
Misc Attribute analogue
Mounting Type Flush mount
Nominal Voltage 230V
Number of SPCs 8
Operating Voltage 230V
Shortest switching time 0.25min
Switching cycle 24h mode
Width 40mm

Trustpilot