ORBIS OB178112 ASTRO UNO Timer 230V AC Astronomical Control 1-Channel

MPN
OB178112
EAN-13
8426709107062
Order Code
10-1356
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The ORBIS Zeitschalttechnik OB178112 is an astronomical timer designed for DIN rail mounting, featuring weekday and week settings. This ASTRO UNO timer automates lighting and other electrical loads based on the calculated sunset and sunrise times. It is ideal for controlling outdoor lighting or electric signage to enhance energy efficiency.
Type DIN rail mount timer
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 65mm
Dim (W x H x D) 35 x 88 x 65mm
Height 88mm
IP Rating IP20
Misc Attribute ASTRO UNO
Number of switching intervals 22
Operating Voltage (AC) 230V
Power reserve 4Years
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot