ORBIS OB050523 CRONO D Timer 230V Surface Mount DIN Rail 250V AC

Image Representative of Range

ORBIS OB050523 CRONO D Timer 230V Surface Mount DIN Rail 250V AC

MPN
OB050523
EAN-13
8426709000820
Order Code
10-1341
Country of Origin
Spain
View Full Product Range (4)

Discontinued


The Orbis Zeitschalttechnik CRONO D 230 V is a surface mount timer designed to manage electrical circuits with precision. Operating at 250 V AC, it is suitable for various applications, including commercial and residential settings. This analogue timer ensures reliable energy management and efficient scheduling.
Type Surface mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 104 x 72 x 73.50mm
Height 73.50mm
Impulse No
Length 104mm
Misc Attribute 1 CRONO D 230V
Misc Attribute 2 analogue
Operating Voltage (AC) 250V
Width 72mm

Trustpilot