Orangepip Segments 328 Build your Own Arduino Kit

MPN
Segments 328
Brand
Orangepip
EAN-13
5053556000944
Order Code
75-1200
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock176 due on 03/02/2027


You may well be familiar with an Arduino board and aware of all the clever things it can help you to do. But how many people understand how the Arduino works? Do you know what components make up the "magic" box?

This Segments 328 kit from Orangepip will let you into the secret - and will encourage you to develop your soldering skills in the process.

Ideal for students in higher or further education, the Build Your Own Arduino Kit includes all the through-hole components required. Just follow the easy-to-understand instructions to produce your own fully-programmable open source prototyping platform.

All you need is access to a soldering iron and solder, cutters and pliers and ideally a multimeter and you're good to go.


Contents includes:

  • 1 Orangepip Segments PCB
  • 1 x 16MHz crystal
  • 1 ATmega328 microcontroller
  • 1 Dual in line socket
  • 1 Tactile switch
  • 1 Red LED
  • 1 Green LED
  • 1 x 6-pin dual row header
  • 2 x 8-pin single row sockets
  • 2 x 6-pin single row sockets
  • 1 ISB socket
  • 1 Power supply jack socket
  • 1 x 10K resistor
  • 2 x 330R resistors
  • 2 x 1K resistors
  • 2 x 47µF electronic capacitors
  • 1 x 1N4007 diode
  • 1 x 7805 voltage regulator
  • 1 x 7133 voltage regulator
  • 1 PTC resettable fuse
  • 5 x 0.1µF ceramic capacitors
  • 2 x 22pF ceramic capacitors

For full building instructions click here.

Orangepip Segments 328 is compatible with the Arduino IDE. For help with programming click here.


Type Starter kit
Target Age 13+

Alternatives (3)

Questions

*Question functionality currently disabled
Question by: Product code: 75-1200

Q. Hi can you please tell me if the chip has the boot loader software

A. Hi Michael, thank you for your question. This unit does not have a bootloader installed and would require a programmer to run the unit. A bootloader could be installed.

Reviews

High quality DIY Arduino

The board is easy to build. All SMD components are pre-soldered. The building instructions are very good. When the board is ready it works like almost any real Arduino Uno. No programmer needed.

Reviewed by: Theo

Trustpilot