Opple 500011000100 LED Candle 4.5W E14 Warm White Dimmable Energy Saving

MPN
500011000100
Brand
Opple
EAN-13
6945730405227
Order Code
10-1336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Opple's LED (monochrome) bulb, model 500011000100, features a warm white light, ideal for creating a cosy atmosphere. This 4.5-watt, dimmable E14 candle-shaped bulb is perfect for decorative lighting in homes or restaurants. With a compact size of 35 mm by 35 mm, it fits neatly into standard fixtures.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 15000
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 35 mm
Energy efficiency rating F (A - G)
Length 35mm
Light bulb features dimmable
Luminous Flux 470lm
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4.5W
Version matte

Reviews

Be the first to submit a review

Trustpilot