Opple 500010000500 LED E14 2.8W Warm White Dimmable

Order Code:

10-1335

Brand: Opple MPN: 500010000500 EAN-13: 6945730405265

Discontinued


This LED bulb from Opple is a monochrome, dimmable light source that provides a warm white glow. With its pear shape and compact size, it's ideal for creating ambient lighting in domestic settings. The efficient 2.8 W E14 bulb is suitable for various fixtures where a soft, cosy atmosphere is desired.
Type Pear shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 15000
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 45 mm
Energy efficiency rating F (A - G)
Length 45mm
Light bulb features dimmable
Luminous Flux 250lm
Product lifespan approx 15000h
Radiation angle 360°
Rating 2.8W
Version matte

You may also like


Trustpilot