Opkon SLpiece-150-D-5K-1M Position Sensor 28V DC 150mm Stroke Compact Design

MPN
SLPC-150-D-5K-1M
Brand
Opkon
EAN-13
4016138941395
Order Code
12-5726
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £137.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Opkon SLPC-150-D-5K-1M is a linear potentiometer position sensor designed for precise distance measurement. It operates with a stroke length of 150 mm and requires a 28 V DC power supply. Commonly utilised in linear actuators, this sensor is suitable for applications requiring accurate position feedback.
Type Position sensor
IP Rating IP53
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Ball joints on both ends
Nominal Voltage 28V DC
Operating Temperature -20 up to 80°C
Speed (max.) 5m/s
Stroke Length 150mm

Reviews

Be the first to submit a review

Trustpilot