Opkon PRI50R6HLD500ZZV32M5R Encoder Optical Incremental Precise 1 piece

MPN
PRI 50R6 HLD 500 ZZ V3 2M5R
Brand
Opkon
EAN-13
4016138941708
Order Code
12-5718
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £119.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Opkon Incremental Rotary Encoder PRI 50R6 HLD 500 ZZ V3 2M5R is designed for precise position and angle sensing. With features like high-resolution incremental output, it is ideal for machinery requiring accurate rotation pulse generation. Typical applications include automation systems and robotic arms.
Type Rotary encoder
Pulses per Revolution 500
Shaft Diameter 6mm
(Ø) 50mm
Cable Length 2.50m
Dim (Ø) 50mm
Interfaces HTL
IP Rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Model Incremental
Number of rotations 4000
Operating Voltage 5 - 24 V DC
Technology Optical

Reviews

Be the first to submit a review

Trustpilot