Opkon OPH-200-D-5K OPH Position Sensor 28V DC 200mm Stroke Length

Image Representative of Range

Opkon OPH-200-D-5K OPH Position Sensor 28V DC 200mm Stroke Length

MPN
OPH-200-D-5K
Brand
Opkon
EAN-13
4053199950416
Order Code
10-1320
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £76.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Opkon OPH-200-D-5K position sensor, manufactured by Opkon, operates at 28 V DC and features a stroke length of 200 mm. Known for its precision, this linear actuator is typically used in automation and industrial applications to accurately measure and control positioning. It is a reliable choice for systems requiring consistent performance and durability.
Type Position sensor
Misc Attribute OPH
Nominal Voltage 28V DC
Speed (max.) 5m/s
Stroke Length 200mm

Reviews

Be the first to submit a review

Trustpilot