Opkon MRI-40-A-R6-HLD-64-Z-V2-2M5 Rotary Encoder Magnetic Clamping Flange

Image Representative of Range

Opkon MRI-40-A-R6-HLD-64-Z-V2-2M5 Rotary Encoder Magnetic Clamping Flange

MPN
MRI-40-A-R6-HLD-64-Z-V2-2M5
Brand
Opkon
EAN-13
4053199950447
Order Code
10-1317
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £99.95 £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Opkon MRI 40A is an incremental rotary encoder designed for precision measurement of position, angle, and tilt. Manufactured by Opkon, it features a magnetic clamping flange and provides reliable performance in various industrial applications. This encoder is typically used in machinery requiring accurate feedback on rotational positioning.
Type Rotary encoder
Pulses per Revolution 64
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.50m
Connector Cable, open end
Dim (Ø) 40mm
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Min. operating voltage 8V DC
Misc Attribute MRI 40A
Model Incremental
Number of rotations 64
Operating Voltage 8 - 24 V DC
Orientation (connectors) Radial
Shaft Type Clamping flange
Technology Magnetic

Reviews

Be the first to submit a review

Trustpilot