Opkon Lpiece-300-D-5K-C2 Position Sensor 300mm 28V DC Flexible Mounting

MPN
LPC-300-D-5K-C2
Brand
Opkon
EAN-13
4016138941562
Order Code
12-5711
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £194.91 £179.73
10+ £172.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Opkon LPC-300-D-5K-C2 is a linear potentiometer position sensor featuring a 300 mm stroke length and operates on 28 V DC. It is designed for precision measurement in linear actuators and other applications requiring accurate distance sensing. Typical uses include automation systems and industrial machinery for monitoring and control tasks.
Type Position sensor
IP Rating IP65
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Ball joints on both ends
Nominal Voltage 28V DC
Operating Temperature -20 up to 80°C
Speed (max.) 5m/s
Stroke Length 300mm

Reviews

Be the first to submit a review

Trustpilot