OneOdio R-QB02-02 OpenRock S Ear-free Bluetooth Headset Cream Sweat-resistant

Order Code:

19-4056

Brand: OneOdio MPN: R-QB02-02 EAN-13: 6974028140984
Qty Unit Price (Inc VAT)
1+ £115.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/04/2026

OneOdio R-QB02-02 is an open-ear Bluetooth headset, known as the OpenRock S, designed with a cream-coloured finish for sweat-resistant performance. These ear-free headphones offer an innovative alternative to traditional in-ear designs, allowing for awareness of ambient sounds and providing a comfortable fit for extended usage. Ideal for environments where situational awareness is paramount, such as cycling or jogging, the headset's advanced wireless technology ensures reliable connectivity and freedom of movement. The OpenRock S is particularly suitable for applications where moisture exposure from sweat or light rain might be of concern, maintaining its functionality and durability in challenging conditions.
Type Open
Cable Length Wireless
Colour Cream
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Headband-Type On-ear
Headphones Model OpenRock S
Headset connection USB-C®
Power supply USB (cable included)
Transfer Type Bluetooth® (1075101)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot