OneOdio A-CA04-02 Audio & Video Cable Black Durable 3.5mm Jack Adapter

MPN
A-CA04-02
Brand
OneOdio
EAN-13
6974028140793
Order Code
19-4051
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.99 £29.74
10+ £28.88
50+ £28.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OneOdio A-CA04-02 is an audio and video cable designed to provide reliable connectivity for audio equipment. This durable 3.5mm jack adapter is engineered to integrate seamlessly with PC audio and video applications, enhancing the functionality of devices with its robust construction. The A-CA04-02 model, also referred to by its alternate description number 3191887, is particularly useful in connecting microphones for clear and precise audio transmission in professional and home studios. Its compatibility with a wide range of audio interfaces makes it an essential component for engineers seeking dependable performance in media production environments.
Type Microphone
Cable Length 5m
Colour Black
Frequency Range 40 - 15,000Hz
Sensitivity (microphone) -53dB
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot