OneOdio 1075101 OpenRock X In-ear headphones Bluetooth White Sports

Order Code:

19-4053

Brand: OneOdio MPN: OpenRock X White EAN-13: 6974028141233
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £175.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/05/2026

OneOdio 1075101 OpenRock X In-ear headphones Bluetooth White Sports features a cutting-edge design tailored for optimal audio performance and athlete comfort. These in-ear headphones utilise advanced Bluetooth technology, ensuring seamless wireless connectivity crucial for dynamic sports environments. Engineered for longevity, the OpenRock X White model boasts enhanced water resistance, making it ideal for rigorous physical activities and outdoor use. Its ergonomic fit and superior sound quality provide users with an exceptional listening experience, reducing ambient noise interference. Common engineering applications include integration into sports communication systems and audio enhancement devices for active settings.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 48h
Power Supply Li-ion rechargeable battery (built-in)
Transfer Type Bluetooth® (1075101)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot