OneOdio 1075101 OneOdio OpenRock X In-ear Bluetooth headphones Black

MPN
OpenRock X Black
Brand
OneOdio
EAN-13
6974028141226
Order Code
19-4052
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/06/2026

OneOdio 1075101 OpenRock X In-ear Bluetooth headphones in Black are precision-engineered for reliable wireless audio performance. Designed with advanced Bluetooth technology, these headphones ensure efficient transmission of high-quality sound while minimizing latency. The OpenRock X model offers a secure in-ear fit, providing optimal noise isolation suitable for both professional environments and personal use. Typical engineering applications include the use in telecommunications systems where clarity and hands-free operation are paramount, as well as integration in portable electronic devices. The robust build and ergonomic design make them an ideal choice for continuous daily use in both office and field settings.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. Range 10m
Max. talk Time 48h
Power Supply Li-ion rechargeable battery (built-in)
Transfer Type Bluetooth® (1075101)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot