One For All WM 5320 Projector ceiling mount white roof suspension bracket

MPN
WM 5320
Brand
One For All
EAN-13
8716184065880
Order Code
19-3978
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

One For All WM 5320 08716184065880 is a robust projector ceiling mount designed for secure and reliable suspension of projection equipment from the roof. Engineered for versatility, the WM 5320 accommodates a range of projectors, making it suitable for both residential and professional environments such as conference rooms and auditoriums. The white finish of the mounting bracket blends seamlessly with most ceiling aesthetics, while the adjustable configuration provides flexibility in alignment and angle to ensure optimal projector positioning. This product belongs to the Displays, Mounts & Docking Stations category, and is engineered to support the weight and structure of various projector models through its durable construction. The WM 5320's universal design and easy installation make it a practical choice for engineers and installers seeking dependable solutions for projector ceiling mounting.
Weight Capacity 15kg
Colour White
Content 1
Dimensions (L x W x H) 310 x 310 x 220 mm
Height 220mm
Holder Type Roof suspension bracket
Length 310mm
Rotatable Yes
Tilt Range (bottom) 180°
Tilt Range (top) 180°
Type Projector ceiling mount
Width 310mm

Reviews

Be the first to submit a review

Trustpilot