One For All DM 0040 for Monitor arm Tablet Holder White

Order Code:

19-3947

Brand: One For All MPN: DM 0040 EAN-13: 8716184077807
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

One For All DM 0040 is a versatile tablet holder designed for integration with monitor arms, providing an efficient solution for mounting tablets alongside PC screens. This holder is specifically crafted to be compatible with VESA mounts and FDMI standard monitor arms, ensuring a secure attachment while maintaining ease of adjustment and flexibility. The white tablet holder is ideally suited for use in displays, mounts, and docking stations where space optimisation and convenient access to a tablet are priorities. Common engineering applications include use in office environments, control rooms, or any setting where multiple displays and easy access to digital content are essential. The holder is engineered to accommodate a range of tablet sizes, making it a practical addition to existing monitor wall mounts or desk mount systems.
Type Monitor arm tablet holder
Add-on displays 1
Colour White
Depth 38mm
Dimensions (W x H x D) 132 x 85 x 38 mm
Height 85mm
Pneumatic technology No
Width 132mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot