onanoff BT-BP-PLAYP-PINK BuddyPhones On-ear headset Bluetooth Pink Volume limit

Order Code:

19-3943

Brand: onanoff MPN: BT-BP-PLAYP-PINK EAN-13: 4897111740293
Qty Unit Price (Inc VAT)
1+ £53.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Onanoff BT-BP-PLAYP-PINK, is the BuddyPhones On-ear headset, distinguished by its Bluetooth connectivity in a vibrant pink hue. These headphones are engineered with a volume limit feature, prioritising safe listening levels for young users and providing peace of mind through auditory protection. The device is categorised under Headphones & Headsets and is no. 2389903 in the alternate description database. With their robust yet lightweight construction, these headphones are suitable for educational settings, such as classrooms or home learning environments, where controlled audio output is essential. Its durable and adjustable design accommodates various head sizes, making it an optimal choice for children in both personal and group learning applications.
Type On-ear
Cable Length Wireless
Colour Pink
Control Type Universal
Frequency Range 20-20.000Hz
Impedance 32Ω
Max. battery life 20h
Max. Range 20m
Power supply USB (cable included)
Radio frequency 2.402 GHz - 2.480 GHz
Sound pressure 94dB
Weight 0.33kg

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot