ON Semiconductor MURS160T3G Surface Mount Diode 600 V 1 A 250 ns Recovery

ON Semiconductor MURS160T3G Surface Mount Diode 600 V 1 A 250 ns Recovery

MPN
MURS160T3G
EAN-13
2050012213286
Order Code
19-3927
Country of Origin
China

Discontinued


ON Semiconductor MURS160T3G is a high-efficiency surface mount diode designed for applications that require rapid recovery times, featuring a 250 ns recovery period. This bridge rectifier diode is capable of handling a maximum reverse voltage of 600 V and a forward current of 1 A, making it suitable for use in power conversion circuits where space savings and performance reliability are critical. Typically used within power supplies and motor control applications, the MURS160T3G offers robust performance in demanding environments and is provided in a Tape on Full reel format for automated assembly processes. This diode can be integrated into electronic devices where efficient rectification is necessary.
Type Rectifier
Packaging Type Tape on Full reel
Product Type Rectifier

Trustpilot