ON Semiconductor MMSD914T1G small-signal diode tape on full reel

ON Semiconductor MMSD914T1G small-signal diode tape on full reel

MPN
MMSD914T1G
EAN-13
2050012214443
Order Code
19-3919
Country of Origin
China

Discontinued


ON Semiconductor MMSD914T1G is a small-signal diode offered in a tape on full reel configuration, designed for applications requiring the precise management of current flow within electronic circuits. This semiconductor diode features a PN junction that efficiently allows current to pass in one direction while blocking reverse current, making it ideal as a blocking diode in various circuits. With low power and high switching speed, the MMSD914T1G is commonly utilised in signal modulation, signal rectification, and switching applications in telecommunications, computing, and consumer electronics. It is packaged in surface-mount form, which provides a compact solution suitable for densely populated printed circuit boards.
Type Small-signal diode
Package SMD
Product Type Small-signal diode

Trustpilot