ON Semiconductor MC1455DR2G Linear IC Timer SOIC 8 Pin Line Drivers Receivers

MPN
MC1455DR2G
EAN-13
2050006476505
Order Code
19-3892
Country of Origin
Malaysia

Discontinued


ON Semiconductor MC1455DR2G is a linear integrated circuit timer featuring a standard SOIC-8 package, notable for its application in line driver and receiver modules. The IC is designed to provide precise timing control functions, making it an essential component in various timing-based applications such as pulse generation, time delay circuits, and as a component in stabilising and shaping signals in communication devices. The MC1455DR2G integrates a range of capabilities including monostable and astable operation within a single unit, ensuring versatility in electronic design. Engineers utilise this IC in circuit design requiring timing precision and stability, facilitating the synchronisation tasks in both digital and analogue systems. This component is widely employed in diverse fields ranging from consumer electronics to industrial automation systems, benefiting from its reliability and accuracy.
Type Linear IC - Timer
Output Type TTL
Enclosure SOIC 8
No. of circuits 8
Output Current per Channel 200mA
Product Type Linear IC - Timer

Trustpilot