ON Semiconductor MBRS360T3G Schottky diode axial 3A 60V low forward voltage

Image Representative of Range

ON Semiconductor MBRS360T3G Schottky diode axial 3A 60V low forward voltage

MPN
MBRS360T3G
EAN-13
2050009808983
Order Code
19-3890
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

ON Semiconductor MBRS360T3G is a Schottky diode designed to deliver reliable performance with a forward current rating of 3 amperes and a reverse voltage rating of 60 volts. As a variant within the Schottky diode family, it is characterised by its low forward voltage drop, which contributes to higher efficiency and reduced power loss in a wide range of applications. The device's ability to provide fast switching speeds and its inherent low power loss properties make it an ideal choice for use in power management systems, switching power supplies, and as a blocking diode in photovoltaic systems. The MBRS360T3G's robust construction and durable materials ensure consistent operation under standard conditions, making it suitable for integration in various electrical and electronic projects.
Type Schottky diode
Content 1
Forward current I(F) 3A
Forward Voltage U(F) 60V
Mounting Type Surface-mount
Product Type Schottky diode

Reviews

Be the first to submit a review

Trustpilot