ON Semiconductor MBRS340T3G Schottky Diode for efficient power rectification

Image Representative of Range

ON Semiconductor MBRS340T3G Schottky Diode for efficient power rectification

MPN
MBRS340T3G
EAN-13
2050009808976
Order Code
19-3889
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

ON Semiconductor MBRS340T3G is a Schottky diode designed for efficient power rectification applications. This diode features a low forward voltage drop and a fast switching capability, making it ideal for high-frequency uses where minimising power loss is crucial. With its reliable p-n junction construction, it serves as an effective blocking diode, preventing reverse current flow and thereby enhancing overall circuit stability. Common applications for the MBRS340T3G include power supply circuits, where its efficiency and durability make it an excellent choice for improving system performance. Its robust design ensures that it can handle high current operations while maintaining optimal thermal management characteristics.
Type Schottky diode
Content 1
Forward current I(F) 3A
Forward Voltage U(F) 40V
Mounting Type Surface-mount
Product Type Schottky diode

Reviews

Be the first to submit a review

Trustpilot