ON Semiconductor MBRS140T3G Schottky diode 1 A SMB Tape reel

Order Code:

19-3888

Brand: On Semiconductor MPN: MBRS140T3G EAN-13: 2050009807665
  • Quickly find another product in this range by Forward voltage U(F):

    30V 40V
Qty Unit Price (Ex VAT)
10+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days

ON Semiconductor MBRS140T3G is a Schottky diode designed for efficient performance in various electronic applications. This semiconductor device has a maximum forward current rating of 1 A and is encapsulated in an SMB package, which offers a compact and robust solution for modern electronic circuits. The MBRS140T3G is ideal for applications that require a low forward voltage drop and fast switching, such as power supply rectifiers, freewheeling diodes, and polarity protection in automotive and industrial systems. Supplied as tape on a full reel, this diode provides convenient handling and integration within automated assembly processes.
Type Schottky diode
Enclosure SMB
Forward current I(F) 1A
Forward voltage U(F) 40V
Mounting Type Surface-mount
Operating temperature (max.) +125°C
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 1000000nA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot