ON Semiconductor MBRS1100T3G Schottky diode SMB package efficient design

MPN
MBRS1100T3G
EAN-13
2050009808969
Order Code
19-3886
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 739 in stock

ON Semiconductor MBRS1100T3G is a Schottky diode housed in an SMB package, known for its efficient electrical performance and robust design. This diode utilises a metal-semiconductor junction rather than a conventional p-n junction, resulting in a lower forward voltage drop and faster switching speed, which are ideal characteristics for reducing power loss in rectification applications. The diode is frequently employed as a blocking diode in power supply circuits and photovoltaic systems, where its low reverse leakage current and high efficiency contribute to overall system performance. Its compact SMB package makes it suitable for surface-mounted applications, ensuring ease of integration into compact electronic designs.
Type Schottky diode
Content 1
Enclosure SMB
Forward current I(F) 1A
Forward Voltage U(F) 100V
Mounting Type Surface-mount
Product Type Schottky diode

Reviews

Be the first to submit a review

Trustpilot