ON Semiconductor MBR140SFT1G Schottky diode SOD123 fast recovery efficiency

MPN
MBR140SFT1G
EAN-13
2050009808952
Order Code
19-3884
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

ON Semiconductor MBR140SFT1G is a Schottky diode designed to provide efficient fast recovery in electronic circuits. This diode, housed in a SOD-123 package, utilises a metal-semiconductor pn junction to minimise voltage drop and maximise efficiency. The MBR140SFT1G is an optimal choice for use as a blocking diode in power supply circuits, as well as in applications requiring low forward voltage drop and fast switching capabilities. Its robust design effectively handles a reverse voltage of up to 40 volts and a continuous forward current of 1 ampere, making it suitable for compact power management solutions in consumer electronics, automotive systems, and industrial equipment.
Type Schottky diode
Content 1
Enclosure SOD 123
Forward current I(F) 1A
Forward Voltage U(F) 40V
Mounting Type Surface-mount
Product Type Schottky diode

Reviews

Be the first to submit a review

Trustpilot