ON Semiconductor ESD5Z5.0T1G Small-signal diode ESD protection Tape on Full re

ON Semiconductor ESD5Z5.0T1G Small-signal diode ESD protection Tape on Full re

MPN
ESD5Z5.0T1G
EAN-13
2050012212937
Order Code
19-3867
Country of Origin
China

Discontinued


ON Semiconductor ESD5Z5.0T1G is a precisely engineered small-signal diode designed for efficient electrostatic discharge (ESD) protection in sensitive electronic circuitry. This semiconductor diode utilises a pn junction to provide robust blocking characteristics, safeguarding components from voltage spikes by clamping transients with low capacitance. Typically packaged in a tape on reel format for automated assembly processes, the ESD5Z5.0T1G is ideal for integration in communication devices, data lines, and other applications requiring reliable ESD mitigation. Its adoption in circuits helps maintain signal integrity by preventing undesired current flow, which can mitigate potential damage during electrostatic discharge events.
Type Small-signal diode
Package SMD
Product Type Small-signal diode

Trustpilot